
GC2000-D | |
|---|---|
DigiKey Part Number | 1722-1464-ND |
Manufacturer | |
Manufacturer Product Number | GC2000-D |
Description | CABLE GLAND 8-12MM PG13.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG13.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.807" (20.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring, Seal | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61300 € | 16,13 € |
| 25 | 1,51120 € | 37,78 € |
| 50 | 1,43900 € | 71,95 € |
| 100 | 1,37030 € | 137,03 € |
| 250 | 1,28448 € | 321,12 € |
| 500 | 1,22314 € | 611,57 € |
| 1.000 | 1,16475 € | 1.164,75 € |
| 2.500 | 1,09188 € | 2.729,70 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

