


GC1000-A | |
|---|---|
DigiKey Part Number | 1722-1316-ND |
Manufacturer | |
Manufacturer Product Number | GC1000-A |
Description | CABLE GLAND 2.5-6.5MM M12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M12x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.098" (2.50mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.335" (8.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.492" (12.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring, Seal | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75400 € | 7,54 € |
| 25 | 0,70600 € | 17,65 € |
| 50 | 0,67240 € | 33,62 € |
| 100 | 0,64030 € | 64,03 € |
| 250 | 0,60020 € | 150,05 € |
| 500 | 0,57154 € | 285,77 € |
| 1.000 | 0,54424 € | 544,24 € |
| 2.500 | 0,51017 € | 1.275,42 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


