
FG8-02.R350.11 | |
|---|---|
DigiKey Part Number | FG8-02.R350.11-ND |
Manufacturer | |
Manufacturer Product Number | FG8-02.R350.11 |
Description | HANDLE S STEEL MTG CTR 13.78" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 3.346" (85.00mm) | |
Length - Center to Center | 13.780" (350.00mm) | |
Thread/Screw/Hole Size | M10 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,45000 € | 612,45 € |
| Unit Price without VAT: | 612,45000 € |
|---|---|
| Unit Price with VAT: | 728,81550 € |

