
4570BO | |
|---|---|
DigiKey Part Number | 1722-1226-ND |
Manufacturer | |
Manufacturer Product Number | 4570BO |
Description | HANDLE NYL/THERMO MTG CTR 4.72" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Nylon, Thermoplastic Screw Holes, Front |
Category | Height 1.680" (42.67mm) |
Manufacturer Davies Molding, LLC | Length - Center to Center 4.720" (119.89mm) |
Series | Thread/Screw/Hole Size 0.250" (6.35mm) Inner Dia |
Packaging Bulk | Material Nylon, Thermoplastic |
Part Status Active | Mounting Type Screw Holes, Front |
Type Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,25000 € | 10,25 € |
| 5 | 8,86200 € | 44,31 € |
| 10 | 8,36600 € | 83,66 € |
| 25 | 7,79240 € | 194,81 € |
| 50 | 7,41060 € | 370,53 € |
| 100 | 7,06890 € | 706,89 € |
| 250 | 6,67096 € | 1.667,74 € |
| 500 | 6,40592 € | 3.202,96 € |
| 1.000 | 6,16822 € | 6.168,22 € |
| Unit Price without VAT: | 10,25000 € |
|---|---|
| Unit Price with VAT: | 12,19750 € |


