Instrumentation Handle Nylon Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4555

DigiKey Part Number
1722-1357-ND
Manufacturer
Manufacturer Product Number
4555
Description
HANDLE NYLON MTG CTR 3.75"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Nylon Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
1.437" (36.50mm)
Manufacturer
Davies Molding, LLC
Length - Center to Center
3.750" (95.25mm)
Series
Thread/Screw/Hole Size
#8-32
Packaging
Bulk
Material
Nylon
Part Status
Active
Mounting Type
Screw Holes, Back
Type
Instrumentation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5001,02324 €2.558,10 €
Unit Price without VAT:1,02324 €
Unit Price with VAT:1,21766 €