
4232 | |
|---|---|
DigiKey Part Number | 1722-1010-ND |
Manufacturer | |
Manufacturer Product Number | 4232 |
Description | KNOB FLUTED 1/4"-20 PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4"-20 Shaft with No Indicator Plastic Black |
Category | Shaft Size 1/4"-20 |
Manufacturer Davies Molding, LLC | Diameter 2.400" (60.96mm) |
Packaging Bulk | Height 1.130" (28.70mm) |
Part Status Active | Indicator No Indicator |
Style Clamping | Material Plastic |
Type Fluted | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 5 | 3,18600 € | 15,93 € |
| 10 | 2,99200 € | 29,92 € |
| 25 | 2,76720 € | 69,18 € |
| 50 | 2,61840 € | 130,92 € |
| 100 | 2,48510 € | 248,51 € |
| 250 | 2,33028 € | 582,57 € |
| 500 | 2,22724 € | 1.113,62 € |
| 1.000 | 2,13491 € | 2.134,91 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

