Fluted Knob 1/4"-20 Shaft with No Indicator Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4202

DigiKey Part Number
1722-1009-ND
Manufacturer
Manufacturer Product Number
4202
Description
KNOB FLUTED 1/4"-20 PLASTIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fluted Knob 1/4"-20 Shaft with No Indicator Plastic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
Fluted
Shaft Size
1/4"-20
Diameter
1.370" (34.80mm)
Height
0.860" (21.80mm)
Indicator
No Indicator
Material
Plastic
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,53000 €2,53 €
52,14600 €10,73 €
102,01200 €20,12 €
251,85560 €46,39 €
501,75240 €87,62 €
1001,65980 €165,98 €
2501,55236 €388,09 €
5001,48084 €740,42 €
1.0001,41677 €1.416,77 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,01070 €