Fluted Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fluted Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black
4100
4100

4100

DigiKey Part Number
1722-1008-ND
Manufacturer
Manufacturer Product Number
4100
Description
KNOB FLUTED 0.250" PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
Fluted
Shaft Size
0.250" (6.35mm)
Diameter
1.120" (28.45mm)
Height
0.630" (16.00mm)
Indicator
No Indicator
Material
Plastic
Color
Black
Features
8-32 Set Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,55000 €4,55 €
53,89600 €19,48 €
103,66200 €36,62 €
253,39120 €84,78 €
503,21180 €160,59 €
1003,05130 €305,13 €
2502,86460 €716,15 €
5002,74036 €1.370,18 €
1.0002,62900 €2.629,00 €
Manufacturers Standard Package
Unit Price without VAT:4,55000 €
Unit Price with VAT:5,41450 €