
3085-R | |
|---|---|
DigiKey Part Number | 3085-R-ND |
Manufacturer | |
Manufacturer Product Number | 3085-R |
Description | KNOB SMOOTH 1/4"-20 PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | Smooth | |
Shaft Size | 1/4"-20 | |
Diameter | 1.120" (28.45mm) | |
Height | 0.750" (19.05mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,13370 € | 113,37 € |
| Unit Price without VAT: | 1,13370 € |
|---|---|
| Unit Price with VAT: | 1,34910 € |

