
3055BA | |
|---|---|
DigiKey Part Number | 3055BA-ND |
Manufacturer | |
Manufacturer Product Number | 3055BA |
Description | KNOB KNURLED 5/16"-18 PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 5/16"-18 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Knurled, Straight | |
Shaft Size | 5/16"-18 | |
Diameter | 1.250" (31.75mm) | |
Height | 0.780" (19.81mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,35320 € | 135,32 € |
| Unit Price without VAT: | 1,35320 € |
|---|---|
| Unit Price with VAT: | 1,61031 € |

