
3036AS | |
|---|---|
DigiKey Part Number | 3036AS-ND |
Manufacturer | |
Manufacturer Product Number | 3036AS |
Description | KNOB 3 ARM THERMOPLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob Shaft with No Indicator Thermoplastic |
Category | Diameter 1.500" (38.10mm) |
Manufacturer Davies Molding, LLC | Height 0.875" (22.23mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Thermoplastic |
Style Clamping | Base Product Number |
Type 3 Arm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,70090 € | 170,09 € |
| Unit Price without VAT: | 1,70090 € |
|---|---|
| Unit Price with VAT: | 2,02407 € |

