3 Arm Knob 1/4"-20 Shaft with No Indicator Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3035AX

DigiKey Part Number
1722-1216-ND
Manufacturer
Manufacturer Product Number
3035AX
Description
KNOB 3 ARM 1/4"-20 PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Arm Knob 1/4"-20 Shaft with No Indicator Plastic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
3 Arm
Shaft Size
1/4"-20
Diameter
-
Height
0.880" (22.35mm)
Indicator
No Indicator
Material
Plastic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,92000 €1,92 €
51,62600 €8,13 €
101,52300 €15,23 €
251,40320 €35,08 €
501,32340 €66,17 €
1001,25220 €125,22 €
2501,16940 €292,35 €
5001,11434 €557,17 €
1.0001,06503 €1.065,03 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €