
3025GL | |
|---|---|
DigiKey Part Number | 1722-3025GL-ND |
Manufacturer | |
Manufacturer Product Number | 3025GL |
Description | 29MM M6 THERMOSET THREE ARM CLAM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Diameter | 1.142" (29.00mm) | |
Height | 0.748" (19.00mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,66800 € | 3,34 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,57040 € | 14,26 € |
| 50 | 0,53560 € | 26,78 € |
| 100 | 0,50450 € | 50,45 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

