
3025AS | |
|---|---|
DigiKey Part Number | 1722-1210-ND |
Manufacturer | |
Manufacturer Product Number | 3025AS |
Description | KNOB 3 ARM 1/4"-20 PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 1/4"-20 Stud Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 1/4"-20 Stud | |
Diameter | - | |
Height | 0.770" (19.56mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,89284 € | 223,21 € |
| Unit Price without VAT: | 0,89284 € |
|---|---|
| Unit Price with VAT: | 1,06248 € |

