
3003TB | |
|---|---|
DigiKey Part Number | 1722-3003TB-ND |
Manufacturer | |
Manufacturer Product Number | 3003TB |
Description | 23MM M6X1-6H THERMOSET PUSH/PULL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Push/Pull | |
Type | Smooth | |
Diameter | 0.906" (23.00mm) | |
Height | 0.906" (23.00mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,75400 € | 8,77 € |
| 10 | 1,64100 € | 16,41 € |
| 25 | 1,51200 € | 37,80 € |
| 50 | 1,42600 € | 71,30 € |
| 100 | 1,34930 € | 134,93 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

