
3003SK | |
|---|---|
DigiKey Part Number | 3003SK-ND |
Manufacturer | |
Manufacturer Product Number | 3003SK |
Description | KNOB SMOOTH #10-32 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #10-32 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Push/Pull | |
Type | Smooth | |
Shaft Size | #10-32 | |
Diameter | 0.910" (23.11mm) | |
Height | 0.910" (23.11mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 5 | 1,19200 € | 5,96 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,02360 € | 25,59 € |
| 50 | 0,96360 € | 48,18 € |
| 100 | 0,91020 € | 91,02 € |
| 250 | 0,84796 € | 211,99 € |
| 500 | 0,80662 € | 403,31 € |
| 1.000 | 0,76963 € | 769,63 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

