
3001SP | |
|---|---|
DigiKey Part Number | 3001SP-ND |
Manufacturer | |
Manufacturer Product Number | 3001SP |
Description | KNOB SMOOTH #10-32 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #10-32 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Push/Pull | |
Type | Smooth | |
Shaft Size | #10-32 | |
Diameter | - | |
Height | 0.610" (15.49mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 5 | 1,47600 € | 7,38 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,26960 € | 31,74 € |
| 50 | 1,19640 € | 59,82 € |
| 100 | 1,13100 € | 113,10 € |
| 250 | 1,05524 € | 263,81 € |
| 500 | 1,00486 € | 502,43 € |
| 1.000 | 0,95974 € | 959,74 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

