
3000QN | |
|---|---|
DigiKey Part Number | 3000QN-ND |
Manufacturer | |
Manufacturer Product Number | 3000QN |
Description | KNOB FLUTED THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with No Indicator Thermoset Polyester |
Category | Diameter 1.750" (44.45mm) |
Manufacturer Davies Molding, LLC | Indicator No Indicator |
Packaging Bulk | Material Thermoset Polyester |
Part Status Active | Features Soft Touch |
Style Clamping | Base Product Number |
Type Fluted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,58790 € | 258,79 € |
| Unit Price without VAT: | 2,58790 € |
|---|---|
| Unit Price with VAT: | 3,07960 € |

