
3000QL | |
|---|---|
DigiKey Part Number | 3000QL-ND |
Manufacturer | |
Manufacturer Product Number | 3000QL |
Description | KNOB FLUTED THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with No Indicator Thermoset Polyester |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | - | |
Diameter | 1.750" (44.45mm) | |
Height | - | |
Indicator | No Indicator | |
Material | Thermoset Polyester | |
Color | - | |
Features | Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,97170 € | 197,17 € |
| Unit Price without VAT: | 1,97170 € |
|---|---|
| Unit Price with VAT: | 2,34632 € |

