


3000QJ | |
|---|---|
DigiKey Part Number | 3000QJ-ND |
Manufacturer | |
Manufacturer Product Number | 3000QJ |
Description | KNOB FLUTED THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with No Indicator Thermoset Polyester |
Category | Diameter 1.750" (44.45mm) |
Manufacturer Davies Molding, LLC | Indicator No Indicator |
Packaging Bulk | Material Thermoset Polyester |
Part Status Active | Features Soft Touch |
Style Clamping | Base Product Number |
Type Fluted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 5 | 2,74000 € | 13,70 € |
| 10 | 2,57200 € | 25,72 € |
| 25 | 2,37680 € | 59,42 € |
| 50 | 2,24740 € | 112,37 € |
| 100 | 2,13130 € | 213,13 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

