
2980CZ | |
|---|---|
DigiKey Part Number | 1722-1425-ND |
Manufacturer | |
Manufacturer Product Number | 2980CZ |
Description | KNOB 5 ARM THERMOPLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob Shaft with No Indicator Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | - | |
Diameter | 2.250" (57.15mm) | |
Height | 0.780" (19.81mm) | |
Indicator | No Indicator | |
Material | Thermoplastic | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,62820 € | 262,82 € |
| Unit Price without VAT: | 2,62820 € |
|---|---|
| Unit Price with VAT: | 3,12756 € |

