
2980AL | |
|---|---|
DigiKey Part Number | 2980AL-ND |
Manufacturer | |
Manufacturer Product Number | 2980AL |
Description | KNOB 5 ARM 5/16"-18 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16"-18 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Category | Diameter 2.250" (57.15mm) |
Manufacturer Davies Molding, LLC | Height 0.780" (19.81mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
Shaft Size 5/16"-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,00670 € | 200,67 € |
| Unit Price without VAT: | 2,00670 € |
|---|---|
| Unit Price with VAT: | 2,38797 € |

