
2860AP | |
|---|---|
DigiKey Part Number | 2860AP-ND |
Manufacturer | |
Manufacturer Product Number | 2860AP |
Description | KNOB 5 ARM 1/4"-20 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.190" (30.23mm) | |
Height | 0.810" (20.58mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 5 | 2,19200 € | 10,96 € |
| 10 | 2,05300 € | 20,53 € |
| 25 | 1,89440 € | 47,36 € |
| 50 | 1,78880 € | 89,44 € |
| 100 | 1,69450 € | 169,45 € |
| 250 | 1,58500 € | 396,25 € |
| 500 | 1,51214 € | 756,07 € |
| 1.000 | 1,44686 € | 1.446,86 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

