



2850 | |
|---|---|
DigiKey Part Number | 1722-1029-ND |
Manufacturer | |
Manufacturer Product Number | 2850 |
Description | KNOB 5 ARM 1/4"-20 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Plastic Black |
Category | Shaft Size 1/4"-20 |
Manufacturer Davies Molding, LLC | Height 0.880" (22.35mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Plastic |
Style Clamping | Color Black |
Type 5 Arm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 5 | 1,67600 € | 8,38 € |
| 10 | 1,56900 € | 15,69 € |
| 25 | 1,44440 € | 36,11 € |
| 50 | 1,36240 € | 68,12 € |
| 100 | 1,28900 € | 128,90 € |
| 250 | 1,20364 € | 300,91 € |
| 500 | 1,14688 € | 573,44 € |
| 1.000 | 1,09604 € | 1.096,04 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

