
2837 | |
|---|---|
DigiKey Part Number | 2837DM-ND |
Manufacturer | |
Manufacturer Product Number | 2837 |
Description | KNOB 4 ARM 1/4"-20 POLYPROPYLENE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
Category | Diameter 2.250" (57.15mm) |
Manufacturer Davies Molding, LLC | Height 1.000" (25.40mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 4 Arm | Features Soft Touch |
Shaft Size 1/4"-20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 5 | 1,24000 € | 6,20 € |
| 10 | 1,15900 € | 11,59 € |
| 25 | 1,06520 € | 26,63 € |
| 50 | 1,00300 € | 50,15 € |
| 100 | 0,94750 € | 94,75 € |
| 250 | 0,88296 € | 220,74 € |
| 500 | 0,84010 € | 420,05 € |
| 1.000 | 0,80171 € | 801,71 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

