
2820CT | |
|---|---|
DigiKey Part Number | 1722-1414-ND |
Manufacturer | |
Manufacturer Product Number | 2820CT |
Description | KNOB 4 ARM THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob Shaft with No Indicator Thermoset Polyester |
Datasheet | Datasheet |
Category | Type 4 Arm |
Manufacturer Davies Molding, LLC | Diameter 1.500" (38.10mm) |
Series | Height 1.000" (25.40mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Thermoset Polyester |
Style Clamping | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 5 | 2,44000 € | 12,20 € |
| 10 | 2,28800 € | 22,88 € |
| 25 | 2,11360 € | 52,84 € |
| 50 | 1,99780 € | 99,89 € |
| 100 | 1,89410 € | 189,41 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

