
2820CS | |
|---|---|
DigiKey Part Number | 1722-1413-ND |
Manufacturer | |
Manufacturer Product Number | 2820CS |
Description | KNOB 4 ARM THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob Shaft with No Indicator Thermoset Polyester |
Datasheet | Datasheet |
EDA/CAD Models | 2820CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | - | |
Diameter | 1.500" (38.10mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Thermoset Polyester | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,96100 € | 196,10 € |
| Unit Price without VAT: | 1,96100 € |
|---|---|
| Unit Price with VAT: | 2,33359 € |

