
2810-R | |
|---|---|
DigiKey Part Number | 1722-2810-R-ND |
Manufacturer | |
Manufacturer Product Number | 2810-R |
Description | IC4~BLK~1/4-20 X 1 PS-423 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/4"-20 Shaft with No Indicator Thermoplastic Black |
Datasheet | Datasheet |
Category | Shaft Size 1/4"-20 |
Manufacturer Davies Molding, LLC | Diameter 1.250" (31.75mm) |
Packaging Bulk | Height 0.875" (22.23mm) |
Part Status Active | Indicator No Indicator |
Style Clamping | Material Thermoplastic |
Type 4 Arm | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,13800 € | 5,69 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,97520 € | 24,38 € |
| 50 | 0,91780 € | 45,89 € |
| 100 | 0,86660 € | 86,66 € |
| 250 | 0,80720 € | 201,80 € |
| 500 | 0,76768 € | 383,84 € |
| 1.000 | 0,73229 € | 732,29 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

