
2790AP | |
|---|---|
DigiKey Part Number | 1722-2790AP-ND |
Manufacturer | |
Manufacturer Product Number | 2790AP |
Description | 48MM M6 THERMOPLASTIC KNURLED SC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Category | Height 0.965" (24.50mm) |
Manufacturer Davies Molding, LLC | Indicator No Indicator |
Packaging Bulk | Material Phenolic |
Part Status Active | Color Black |
Style Clamping | Base Product Number |
Type Knurled, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 5 | 2,41400 € | 12,07 € |
| 10 | 2,26400 € | 22,64 € |
| 25 | 2,09160 € | 52,29 € |
| 50 | 1,97680 € | 98,84 € |
| 100 | 1,87420 € | 187,42 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

