



1920AR | |
|---|---|
DigiKey Part Number | 1722-1181-ND |
Manufacturer | |
Manufacturer Product Number | 1920AR |
Description | KNOB FLUTED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.970" (24.60mm), 1.250" (31.75mm) Skirt | |
Height | 0.750" (19.05mm) | |
Indicator | Line on Skirt | |
Material | Phenolic | |
Color | Black | |
Features | Flatted to 5/32" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 5 | 1,42200 € | 7,11 € |
| 10 | 1,32900 € | 13,29 € |
| 25 | 1,22280 € | 30,57 € |
| 50 | 1,15280 € | 57,64 € |
| 100 | 1,09000 € | 109,00 € |
| 250 | 1,01696 € | 254,24 € |
| 500 | 0,96844 € | 484,22 € |
| 1.000 | 0,92498 € | 924,98 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |





