Fluted Knob 0.258" (6.55mm) Shaft with Line on Skirt Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1910CV

DigiKey Part Number
1910CV-ND
Manufacturer
Manufacturer Product Number
1910CV
Description
KNOB FLUTED W/SKIRT 0.258" PHEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.258" (6.55mm) Shaft with Line on Skirt Phenolic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.750" (19.05mm), 0.656" (16.66mm) Skirt
Manufacturer
Davies Molding, LLC
Height
0.480" (12.20mm)
Packaging
Bulk
Indicator
Line on Skirt
Part Status
Active
Material
Phenolic
Style
Cylindrical with Skirt
Color
Black
Type
Fluted
Features
8-32 Set Screw
Shaft Size
0.258" (6.55mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,01510 €301,51 €
Unit Price without VAT:3,01510 €
Unit Price with VAT:3,58797 €