Serrated Knob 0.125" (3.18mm) Shaft with Line on Top Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Serrated Knob 0.125" (3.18mm) Shaft with Line on Top Phenolic Black
1900-Y
1900-Y

1900-Y

DigiKey Part Number
1722-1082-ND
Manufacturer
Manufacturer Product Number
1900-Y
Description
KNOB SERRATED 0.125" PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Serrated Knob 0.125" (3.18mm) Shaft with Line on Top Phenolic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Serrated
Shaft Size
0.125" (3.18mm)
Diameter
0.500" (12.70mm)
Height
0.620" (15.75mm)
Indicator
Line on Top
Material
Phenolic
Color
Black
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,20000 €4,20 €
53,59800 €17,99 €
103,38200 €33,82 €
253,13160 €78,29 €
502,96580 €148,29 €
1002,81740 €281,74 €
2502,64476 €661,19 €
5002,52986 €1.264,93 €
1.0002,42689 €2.426,89 €
Manufacturers Standard Package
Unit Price without VAT:4,20000 €
Unit Price with VAT:4,99800 €