
1520AT | |
|---|---|
DigiKey Part Number | 1722-1136-ND |
Manufacturer | |
Manufacturer Product Number | 1520AT |
Description | KNOB SMOOTH 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.500" (38.10mm) | |
Height | 0.750" (19.05mm) | |
Indicator | Line on Top and Side | |
Material | Phenolic | |
Color | Black | |
Features | Flatted to 5/32" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 5 | 1,52000 € | 7,60 € |
| 10 | 1,42200 € | 14,22 € |
| 25 | 1,30920 € | 32,73 € |
| 50 | 1,23400 € | 61,70 € |
| 100 | 1,16720 € | 116,72 € |
| 250 | 1,08956 € | 272,39 € |
| 500 | 1,03790 € | 518,95 € |
| 1.000 | 0,99164 € | 991,64 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |


