



1510AH | |
|---|---|
DigiKey Part Number | 1722-1132-ND |
Manufacturer | |
Manufacturer Product Number | 1510AH |
Description | KNOB SMOOTH 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.560" (14.22mm) | |
Indicator | Line on Top and Side | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 5 | 1,44000 € | 7,20 € |
| 10 | 1,34800 € | 13,48 € |
| 25 | 1,24040 € | 31,01 € |
| 50 | 1,16920 € | 58,46 € |
| 100 | 1,10550 € | 110,55 € |
| 250 | 1,03156 € | 257,89 € |
| 500 | 0,98242 € | 491,21 € |
| 1.000 | 0,93839 € | 938,39 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |







