



1505-M | |
|---|---|
DigiKey Part Number | 1722-1257-ND |
Manufacturer | |
Manufacturer Product Number | 1505-M |
Description | KNOB SMOOTH 0.250" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black |
Category | Diameter 1.370" (34.80mm) |
Manufacturer Davies Molding, LLC | Height 0.840" (21.30mm) |
Packaging Bulk | Indicator Line on Top and Side |
Part Status Active | Material Plastic |
Style Cylindrical | Color Black |
Type Smooth | Features Flatted to 5/32", Soft Touch |
Shaft Size 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 5 | 2,91000 € | 14,55 € |
| 10 | 2,73200 € | 27,32 € |
| 25 | 2,52480 € | 63,12 € |
| 50 | 2,38800 € | 119,40 € |
| 100 | 2,26550 € | 226,55 € |
| 250 | 2,12312 € | 530,78 € |
| 500 | 2,02838 € | 1.014,19 € |
| 1.000 | 1,94348 € | 1.943,48 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

