
1470BF | |
|---|---|
DigiKey Part Number | 1722-1470BF-ND |
Manufacturer | |
Manufacturer Product Number | 1470BF |
Description | CEPNTR~RED~1/4X7/16PHW/I0358LI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Phenolic Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.000" (25.40mm) | |
Height | 0.500" (12.70mm) | |
Indicator | Line on Top and Side | |
Material | Phenolic | |
Color | Red | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,19000 € | 10,95 € |
| 10 | 2,05300 € | 20,53 € |
| 25 | 1,89480 € | 47,37 € |
| 50 | 1,78980 € | 89,49 € |
| 100 | 1,69580 € | 169,58 € |
| 250 | 1,58676 € | 396,69 € |
| 500 | 1,51420 € | 757,10 € |
| 1.000 | 1,44920 € | 1.449,20 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |



