



1237-L | |
|---|---|
DigiKey Part Number | 1722-1308-ND |
Manufacturer | |
Manufacturer Product Number | 1237-L |
Description | KNOB SERRATED PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.450" (11.43mm) |
Manufacturer Davies Molding, LLC | Height 0.580" (14.73mm) |
Packaging Bulk | Indicator Line on Side |
Part Status Active | Material Plastic |
Style Cylindrical | Color Black |
Type Serrated | Features Soft Touch |
Shaft Size 0.236" (6.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 5 | 1,41200 € | 7,06 € |
| 10 | 1,32200 € | 13,22 € |
| 25 | 1,21520 € | 30,38 € |
| 50 | 1,14520 € | 57,26 € |
| 100 | 1,08240 € | 108,24 € |
| 250 | 1,00960 € | 252,40 € |
| 500 | 0,96120 € | 480,60 € |
| 1.000 | 0,91786 € | 917,86 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |



