
0692DB | |
|---|---|
DigiKey Part Number | 1722-1342-ND |
Manufacturer | |
Manufacturer Product Number | 0692DB |
Description | HANDLE PHENOLC TAPER 0.875X2.65" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Phenolic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 2.650" (67.31mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | - | |
Material | Phenolic | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,81850 € | 281,85 € |
| Unit Price without VAT: | 2,81850 € |
|---|---|
| Unit Price with VAT: | 3,35402 € |

