
0692AL | |
|---|---|
DigiKey Part Number | 1722-1193-ND |
Manufacturer | |
Manufacturer Product Number | 0692AL |
Description | HANDLE PHENOLIC TAPERED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Phenolic Screw Holes, Back |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 2.650" (67.31mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | 3/8"-16 | |
Material | Phenolic | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,28200 € | 11,41 € |
| 10 | 2,13900 € | 21,39 € |
| 25 | 1,97440 € | 49,36 € |
| 50 | 1,86460 € | 93,23 € |
| 100 | 1,76660 € | 176,66 € |
| 250 | 1,65288 € | 413,22 € |
| 500 | 1,57720 € | 788,60 € |
| 1.000 | 1,50941 € | 1.509,41 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

