
0241 | |
|---|---|
DigiKey Part Number | 1722-1025-ND |
Manufacturer | |
Manufacturer Product Number | 0241 |
Description | ELECTRONIC COVERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, Phenolic Cover, Lid 6.250" L x 3.730" W x 0.260" H (158.75mm x 94.74mm x 6.60mm) Black |
Category | Features Heat Resistant |
Manufacturer Davies Molding, LLC | For Use With/Related Products 0240-B |
Series | Size / Dimension 6.250" L x 3.730" W x 0.260" H (158.75mm x 94.74mm x 6.60mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Phenolic |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 5 | 3,07800 € | 15,39 € |
| 10 | 2,87700 € | 28,77 € |
| 25 | 2,63080 € | 65,77 € |
| 50 | 2,45920 € | 122,96 € |
| 100 | 2,29850 € | 229,85 € |
| 250 | 2,10212 € | 525,53 € |
| 500 | 1,96476 € | 982,38 € |
| 1.000 | 1,87934 € | 1.879,34 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |


