


0065-R | |
|---|---|
DigiKey Part Number | 1722-0065-R-ND |
Manufacturer | |
Manufacturer Product Number | 0065-R |
Description | CBLVR~BLK~1/4-20X3/8 FI I0035 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Thermosetting Plastic Black |
Datasheet | Datasheet |
Category | Shaft Size 1/4"-20 |
Manufacturer Davies Molding, LLC | Diameter 2.000" (50.80mm) |
Packaging Bulk | Height 1.560" (39.62mm) |
Part Status Active | Indicator No Indicator |
Style Lever | Material Thermosetting Plastic |
Type Smooth | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 5 | 3,17400 € | 15,87 € |
| 10 | 2,98000 € | 29,80 € |
| 25 | 2,75680 € | 68,92 € |
| 50 | 2,60840 € | 130,42 € |
| 100 | 2,47570 € | 247,57 € |
| 250 | 2,32124 € | 580,31 € |
| 500 | 2,21852 € | 1.109,26 € |
| 1.000 | 2,12641 € | 2.126,41 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

