
0050-R | |
|---|---|
DigiKey Part Number | 0050-R-ND |
Manufacturer | |
Manufacturer Product Number | 0050-R |
Description | KNOB SMOOTH 3/8"-16 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Category | Diameter 1.640" (41.66mm) |
Manufacturer Davies Molding, LLC | Height 1.330" (33.78mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Ball | Color Black |
Type Smooth | Base Product Number |
Shaft Size 3/8"-16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 5 | 2,74400 € | 13,72 € |
| 10 | 2,57500 € | 25,75 € |
| 25 | 2,38000 € | 59,50 € |
| 50 | 2,25020 € | 112,51 € |
| 100 | 2,13410 € | 213,41 € |
| 250 | 1,99924 € | 499,81 € |
| 500 | 1,90950 € | 954,75 € |
| 1.000 | 1,82909 € | 1.829,09 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

