
0035CL | |
|---|---|
DigiKey Part Number | 0035CL-ND |
Manufacturer | |
Manufacturer Product Number | 0035CL |
Description | KNOB SMOOTH 5/16"-18 PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 5/16"-18 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 5/16"-18 | |
Diameter | 1.510" (38.35mm) | |
Height | 1.500" (38.10mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,01070 € | 201,07 € |
| Unit Price without VAT: | 2,01070 € |
|---|---|
| Unit Price with VAT: | 2,39273 € |

