
0030 | |
|---|---|
DigiKey Part Number | 1722-1199-ND |
Manufacturer | |
Manufacturer Product Number | 0030 |
Description | KNOB SMOOTH 1/4"-20 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Plastic Black |
Category | Shaft Size 1/4"-20 |
Manufacturer Davies Molding, LLC | Diameter 1.000" (25.40mm) |
Packaging Bulk | Height 0.960" (24.38mm) |
Part Status Active | Indicator No Indicator |
Style Ball | Material Plastic |
Type Smooth | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 5 | 1,40800 € | 7,04 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,21040 € | 30,26 € |
| 50 | 1,14040 € | 57,02 € |
| 100 | 1,07800 € | 107,80 € |
| 250 | 1,00548 € | 251,37 € |
| 500 | 0,95722 € | 478,61 € |
| 1.000 | 0,91404 € | 914,04 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

