
DBRF5110C | |
|---|---|
DigiKey Part Number | DBRF5110C-ND |
Manufacturer | |
Manufacturer Product Number | DBRF5110C |
Description | IC MOD CORTEX-A9 800MHZ 1GB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BORA Embedded Module ARM® Cortex®-A9, XC7Z020-3 Artix-7 800MHz 1GB 1GB (NAND), 32MB (NOR) |
Category | Co-Processor Artix-7 |
Manufacturer Dave Embedded Systems | Speed 800MHz |
Series | Flash Size 1GB (NAND), 32MB (NOR) |
Packaging Box | RAM Size 1GB |
Part Status Active | Connector Type 3 x 140 Pins 0.6mm Pitch |
Module/Board Type MPU, FPGA Core | Operating Temperature 0°C ~ 70°C |
Core Processor ARM® Cortex®-A9, XC7Z020-3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,14000 € | 509,14 € |
| Unit Price without VAT: | 509,14000 € |
|---|---|
| Unit Price with VAT: | 605,87660 € |

