
WB-USB-24HP-A | |
|---|---|
DigiKey Part Number | 1857-1009-ND |
Manufacturer | |
Manufacturer Product Number | WB-USB-24HP-A |
Description | 2.4 GHZ 63MW WIRELESS BRIDGE WIT |
Customer Reference | |
Detailed Description | RF Transceiver 2.4GHz 802.15.4 USB 115.2kbps |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Datawave LLC | Interface USB |
Packaging Bulk | Sensitivity -101dBm |
Part Status Obsolete | Power - Output 63mW |
Function Transceiver | Data Rate (Max) 115.2kbps |
Modulation or Protocol 802.15.4 | Voltage - Supply 7V ~ 30V |
Frequency 2.4GHz | Base Product Number |

