
Category | Amplifier Type General Purpose |
Manufacturer DATAFORTH | Voltage - Supply 24V |
Series | Output Type Switch |
Packaging Bag | Operating Temperature -30°C ~ 80°C |
Part Status Active | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,90000 € | 28,90 € |
| Unit Price without VAT: | 28,90000 € |
|---|---|
| Unit Price with VAT: | 34,39100 € |

