Digital Signal to Analog Sensor Amplifier Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMD-MODC5

DigiKey Part Number
2382-SCMD-MODC5-ND
Manufacturer
Manufacturer Product Number
SCMD-MODC5
Description
MINIATURE DIGITAL OUTPUT MODULE
Customer Reference
Detailed Description
Digital Signal to Analog Sensor Amplifier Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Amplifier Type
Digital Signal to Analog
Manufacturer
DATAFORTH
Voltage - Supply
5V
Series
Output Type
Analog
Packaging
Bag
Operating Temperature
-30°C ~ 80°C
Part Status
Active
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Dataforth
A separate 127,49 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,25000 €21,25 €
Unit Price without VAT:21,25000 €
Unit Price with VAT:25,28750 €