
Category | Amplifier Type Digital Signal to Analog |
Manufacturer DATAFORTH | Voltage - Supply 5V |
Series | Output Type Analog |
Packaging Bag | Operating Temperature -30°C ~ 80°C |
Part Status Active | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |

