Analog Signal to Digital Sensor Amplifier Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMD-MIDC5N

DigiKey Part Number
2382-SCMD-MIDC5N-ND
Manufacturer
Manufacturer Product Number
SCMD-MIDC5N
Description
MINIATURE DIGITAL INPUT MODULE
Customer Reference
Detailed Description
Analog Signal to Digital Sensor Amplifier Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Amplifier Type
Analog Signal to Digital
Manufacturer
DATAFORTH
Voltage - Supply
5V
Series
Output Type
Digital
Packaging
Bag
Operating Temperature
-30°C ~ 80°C
Part Status
Active
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Dataforth
A separate 127,49 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,10000 €22,10 €
Unit Price without VAT:22,10000 €
Unit Price with VAT:26,29900 €